
The DS1089LU-H1H+ is a single clock generator IC from Maxim, packaged in a UMAX lead-free surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 66MHz. This EconOscillator is designed for use in clocking applications.
Maxim DS1089LU-H1H+ technical specifications.
| Package/Case | UMAX |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | EconOscillator™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1089LU-H1H+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
