The DS1090U-16 is an industrial clock generator IC from Maxim, featuring a supply voltage range of 3V to 5.5V and operating temperature range of -40°C to 85°C. It has 8 terminals and a JEDEC package code of S-PDSO-G8. The device is available in a MICRO, SOP-8 package type.
Maxim DS1090U-16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1090U-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.