Maxim DS1090U-16+W technical specifications.
| Type | Spread Spectrum Silicon Oscillator |
| User Programming Method | Resistor |
| Standard Frequency Range | 0.25 to 0.5MHz |
| Number of Outputs | 1 |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1090U-16+W to view detailed technical specifications.
No datasheet is available for this part.