Maxim DS1090U-2/V+ technical specifications.
| Package/Case | UMAX |
| Frequency | 8MHz |
| Height | 0.95mm |
| Input | Clock |
| Length | 3.1mm |
| Load Capacitance | 30pF |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, EconOscillator™ |
| Termination | SMD/SMT |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1090U-2/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
