Maxim DS1090U-8/V+ technical specifications.
| Package/Case | UMAX |
| Input | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Series | DS1090U |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1090U-8/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.