The DS1099U-BT is a silicon oscillator with a standard frequency range of 0.000008 to 0.524 MHz and two outputs. It can operate with a supply voltage between 2.7 and 5.5 volts and is functional over a temperature range of -40 to 125 degrees Celsius. The oscillator is available in an MSOP-8 package. It does not require user programming and is suitable for use in a variety of applications.
Maxim DS1099U-BT technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.000008|0.524MHz |
| Lower Frequency | 0.000008MHz |
| Number of Outputs | 2 |
| Upper Frequency | 0.524MHz |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1099U-BT to view detailed technical specifications.
No datasheet is available for this part.