Maxim DS1099U-C02/T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | DS1099U |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1099U-C02/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.