The DS1099U-CS is a silicon oscillator with a standard frequency range of 0.000016 to 0.262 MHz. It has two outputs and can operate from a supply voltage of 2.7 to 5.5 volts. The device is available in an 8-pin MSOP package and is suitable for use in applications where a stable clock signal is required. The oscillator can operate over a temperature range of -40 to 125 degrees Celsius. It is designed for use in a variety of applications including timing and synchronization circuits.
Maxim DS1099U-CS technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.000016|0.262MHz |
| Lower Frequency | 0.000016MHz |
| Number of Outputs | 2 |
| Upper Frequency | 0.262MHz |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1099U-CS to view detailed technical specifications.
No datasheet is available for this part.