Maxim DS1099U-EK technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.002046|0.0655MHz |
| Lower Frequency | 0.002046MHz |
| Number of Outputs | 2 |
| Upper Frequency | 0.0655MHz |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1099U-EK to view detailed technical specifications.
No datasheet is available for this part.