
The DS1099U-FA/V+T is a UMAX packaged clock generator from Maxim, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is a single circuit, surface mount component, available in tape and reel packaging with 3000 units per package. It has a maximum operating frequency of 1.048MHz and is not a PLL-based device.
Maxim DS1099U-FA/V+T technical specifications.
| Package/Case | UMAX |
| Input | Clock |
| Max Frequency | 1.048MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, EconOscillator™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1099U-FA/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
