The DS1099U-GT is a dual silicon oscillator with a standard frequency range of 0.000008 to 0.016375 MHz. It has two outputs and is available in an 8-pin uMAX package. The device operates over a supply voltage range of 2.7 to 5.5V and has a temperature range of -40 to 125°C. The DS1099U-GT is not user-programmable.
Maxim DS1099U-GT technical specifications.
| Type | Silicon Oscillator |
| User Programming Method | No |
| Standard Frequency | 0.000008|0.016375MHz |
| Lower Frequency | 0.000008MHz |
| Number of Outputs | 2 |
| Upper Frequency | 0.016375MHz |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1099U-GT to view detailed technical specifications.
No datasheet is available for this part.