
The DS1099U-LU+T is a single clock generator from Maxim, packaged in a UMAX lead-free surface mount package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This EconOscillator device has a maximum frequency of 4Hz and is available in quantities of 3000 per reel.
Maxim DS1099U-LU+T technical specifications.
| Package/Case | UMAX |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 4Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1099U-LU+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.