Quick Jump:
Technical Specifications
Maxim DS1099U-TH technical specifications.
General
Max Operating Temperature
85
Number of Terminals
8
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-G8
Temperature Grade
INDUSTRIAL
Compliance
RoHS
No
REACH
not_compliant
Military Spec
False
Datasheet
Maxim DS1099U-TH Datasheet
Download the complete datasheet for Maxim DS1099U-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.