Maxim DS1100LU-200+T technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS1100LU |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1100LU-200+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
