Maxim DS1100LU-500+ technical specifications.
| Package/Case | UMAX |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1100LU-500+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
