
Active tapped delay line IC featuring 5 taps and a 1-input configuration. Offers a propagation delay of 20ns with a turn-on delay time of 20ns. Operates with a supply voltage of 3.3V, ranging from 3V to 3.6V. Designed for surface mounting in a compact 8-pin SOIC package (5mm L x 4mm W x 1.5mm H). RoHS compliant with a maximum operating temperature of 85°C.
Maxim DS1100LZ-20+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 20ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1100LZ-20+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
