Maxim DS1100LZ-20/TR/C01 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 5 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1100LZ-20/TR/C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.