
5-tap, 50ns delay line IC for general clock and timing applications. Features a 3.3V operating supply voltage, with a range of 3V to 3.6V. Encased in an 8-pin SOIC package for surface mounting, this RoHS compliant component operates from -40°C to 85°C. Supplied on tape and reel in quantities of 2500.
Maxim DS1100LZ-50+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS1100LZ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1100LZ-50+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.