
The DS1100LZ-75+ is a 5-tap voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device operates within a supply voltage range of 3V to 3.6V and is available in a package quantity of 100 units, packaged in rail/Tube packaging.
Maxim DS1100LZ-75+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1100LZ-75+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
