Maxim DS1100M-350+ technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Taps/Steps | 5 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | DS1100M |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1100M-350+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.