
The DS1100M-40 is a delay line IC with 5 taps, packaged in a 0.300 inch DIP-8 package. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in a 50-unit rail or tube packaging.
Maxim DS1100M-40 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Taps/Steps | 5 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1100M-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
