
The DS1100M-60 is a 5-tap delay line IC with a package quantity of 50 units per package. It is available in a 0.300 INCH DIP-8 package and is suitable for operation over a temperature range of -40°C to 85°C. The IC can handle a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is not RoHS compliant and is typically mounted through a hole.
Maxim DS1100M-60 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Taps/Steps | 5 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1100M-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
