Maxim DS1100U-25+T&R technical specifications.
| Package/Case | UMAX |
| Number of Taps | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1100U-25+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.