PackageUMAX
MountingSurface Mount
Quick Jump:
Technical Specifications
Maxim DS1100U-300 technical specifications.
General
Package/Case
UMAX
Lead Free
Contains Lead
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Voltage
5.25V
Min Supply Voltage
4.75V
Mount
Surface Mount
Number of Taps/Steps
5
Package Quantity
50
Packaging
Rail/Tube
RoHS Compliant
No
Series
DS1100U
Compliance
RoHS
Not Compliant
Datasheet
Maxim DS1100U-300 Datasheet
Download the complete datasheet for Maxim DS1100U-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.