Maxim DS1100U-500+ technical specifications.
| Category | Active Tapped Delay Line |
| Number of Taps | 5 |
| Number of Independent Delay Inputs | 1 |
| Increment Range | 50 to 200ns |
| Maximum Delay Time Range | 500 to 2000ns |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1100U-500+ to view detailed technical specifications.
No datasheet is available for this part.