Maxim DS1100U-500+T technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1100U-500+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
