Maxim DS1100U-60 technical specifications.
| Package/Case | UMAX |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS1100U |
| Supply Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1100U-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
