The DS1100Z-200/T&R is a 5V SOIC surface mount clock IC from Maxim, operating over a temperature range of -40°C to 85°C. It is available in a Tape and Reel packaging. This device is not radiation hardened and is not RoHS compliant.
Maxim DS1100Z-200/T&R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Taps | 5 |
| Number of Taps/Steps | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1100Z-200/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.