Maxim DS1110E-75+ technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Taps | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.004949oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1110E-75+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.