Maxim DS1110LE-100+ technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Taps | 10 |
| Number of Taps/Steps | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.004949oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1110LE-100+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.