Maxim DS1110LE-250 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS1110LE |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1110LE-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.