Maxim DS1110S-150 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps/Steps | 10 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS1110S |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1110S-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.