
The DS1110S-50+ is a 5V SOIC delay line with a propagation delay of 50ns. It operates over a temperature range of -40°C to 85°C and is manufactured with lead-free materials. The device is packaged in a SOIC package with dimensions of 2.35mm height, 10.5mm length, and 7.6mm width. It is suitable for surface mount applications.
Maxim DS1110S-50+ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps | 10 |
| Number of Taps/Steps | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1110S-50+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.