Maxim DS1124U-25+T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 256 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS1124U |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1124U-25+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.