
The DS1135LU-25+T&R is a surface mount clock IC from Maxim, featuring a UMAX package and operating over a temperature range of -40°C to 85°C. It is designed to operate with a supply voltage of 3.3V, and is compliant with RoHS regulations. The device is available in tape and reel packaging, with a quantity of 3000 units per package.
Maxim DS1135LU-25+T&R technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS1135LU |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1135LU-25+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.