
The DS1135LU-30+T is a surface mount clock and timing IC from Maxim, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 2.7V and 3.6V. This IC is packaged in UMAX and is available in quantities of 3000 per reel. The device is compliant with RoHS regulations and is lead-free. It is suitable for use in a variety of applications requiring a reliable clock and timing solution.
Maxim DS1135LU-30+T technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1135LU-30+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.