
The DS1135U-20 is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 4.75V to 5.25V. The device is packaged in a UMAX package and is available in quantities of 50. The DS1135U-20 is not radiation hardened and is not RoHS compliant.
Maxim DS1135U-20 technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1135U-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.