Maxim DS1135Z-30+W technical specifications.
| Package/Case | SOIC |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1135Z |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1135Z-30+W to view detailed technical specifications.
No datasheet is available for this part.