Maxim DS1200S technical specifications.
| Package/Case | SOIC |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Organization | 128 x 8 |
| RoHS Compliant | No |
| Series | DS1200 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1200S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.