Maxim DS1201N technical specifications.
| Access Time | 100ns |
| Frequency | 4MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1201N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.