Maxim DS1212N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Type | RAM |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 5mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.147798oz |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1212N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
