Maxim DS1216B technical specifications.
| Capacitance | 7pF |
| Package/Case | DIP |
| Height | 10.67mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 35.31mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2000B |
| Memory Type | RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Time Format | HH:MM:SS:hh |
| Width | 17.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1216B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
