Maxim DS1216F technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Time Format | HH:MM:SS:hh |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1216F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
