Maxim DS1218+ technical specifications.
| Package/Case | PDIP |
| Height | 3.18mm |
| Length | 8.84mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.032805oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1218+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
