Maxim DS1218S+T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1218S+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
