Maxim DS1220Y-150 technical specifications.
| Access Time-Max | 150ns |
| Data Bus Width | 8b |
| Density | 16Kb |
| Height | 10.67mm |
| Interface | Parallel |
| Length | 38.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| RoHS Compliant | No |
| Width | 18.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1220Y-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
