Maxim DS1225AB-170 technical specifications.
| Access Time | 70ns |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| RoHS Compliant | No |
| Series | DS1225AB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1225AB-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.