Maxim DS1230WP-100+ technical specifications.
| Access Time | 100ns |
| Package/Case | Module |
| Data Bus Width | 8b |
| Density | 256Kb |
| Frequency | 100GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1230WP-100+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
