Maxim DS1230Y-120IND+ technical specifications.
| Access Time | 120ns |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Density | 256Kb |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM, RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1230Y-120IND+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
