Maxim DS1231-35/G technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.74V |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1231-35/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
